- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Luxembourg within 3 days depending on location.
Free delivery to Luxembourg on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products

CCP-E-W | ||
|---|---|---|
Digi-Key Part Number | 1436-2309-ND | |
Manufacturer | HellermannTyton | |
Manufacturer Product Number | CCP-E-W | |
| Supplier | ||
Description | WIRE SPLICE TRAY 2PAIR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Wire Splice Tray, Splice 6.30" (160.0mm) 2 Fibers | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | - | |
Package | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 2 Fibers | |
Diameter - Inside | - | |
Length - Overall | 6.30" (160.0mm) | |
Sheath Opening | 0.18" ~ 0.22" (4.7mm ~ 5.6mm) | |
Features | - | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | CCP Dawing |
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | EAR99 |
| HTSUS | 3923.10.9000 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 10 | 20,92800 € | 209,28 € |
| 25 | 20,02400 € | 500,60 € |
| 50 | 19,37820 € | 968,91 € |
| 100 | 18,73220 € | 1.873,22 € |
| 250 | 18,08632 € | 4.521,58 € |
| Attribute | Description |
|---|---|
| Other Names | 089306423775 1436-2309 89306423775 904-01125 |
| Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
Luxembourg
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice


