
184-44002 | |
|---|---|
DigiKey Part Number | 1436-184-44002-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.67' (508.00mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 20,16000 € | 201,60 € |
| 25 | 18,89840 € | 472,46 € |
| 50 | 17,99660 € | 899,83 € |
| 100 | 17,13840 € | 1.713,84 € |
| 250 | 16,06656 € | 4.016,64 € |
| 500 | 15,30160 € | 7.650,80 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 27,75240 € |


