Standard, Locking Black 1.73" (44.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00376

DigiKey Part Number
1436-1054-ND
Manufacturer
Manufacturer Product Number
156-00376
Description
CBL TIE LOCKING BLACK 50LB 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.73" (44.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.73" (44.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,53878 €269,39 €
1.0000,51304 €513,04 €
1.5000,49857 €747,86 €
2.5000,48092 €1.202,30 €
3.5000,46964 €1.643,74 €
5.0000,45798 €2.289,90 €
Manufacturers Standard Package
Unit Price without VAT:0,53878 €
Unit Price with VAT:0,63037 €