
156-00282 | |
|---|---|
DigiKey Part Number | 1436-1426-ND |
Manufacturer | |
Manufacturer Product Number | 156-00282 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47010 € | 235,05 € |
| 1.000 | 0,44765 € | 447,65 € |
| 1.500 | 0,43502 € | 652,53 € |
| 2.500 | 0,41962 € | 1.049,05 € |
| 3.500 | 0,40978 € | 1.434,23 € |
| 5.000 | 0,39960 € | 1.998,00 € |
| 12.500 | 0,37460 € | 4.682,50 € |
| Unit Price without VAT: | 0,47010 € |
|---|---|
| Unit Price with VAT: | 0,55002 € |

