151-00432 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1.500
Unit Price: 1,57344 €
Datasheet

Direct


HellermannTyton
In Stock: 9.900
Unit Price: 1,05640 €
Datasheet
Quad Opening Cable Tie Holder Black Adhesive, Heavy Bonding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00432

DigiKey Part Number
1436-1384-ND
Manufacturer
Manufacturer Product Number
151-00432
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive, Heavy Bonding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Quad Opening
Mounting Type
Adhesive, Heavy Bonding
Size / Dimension
0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm)
For Use With/Related Products
T18, T30 Cable Ties
Material
Nylon
Color
Black
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes