
111-00815 | |
|---|---|
DigiKey Part Number | 1436-2234-ND |
Manufacturer | |
Manufacturer Product Number | 111-00815 |
Description | CBL TIE LOCKING NAT 50LB 7.95" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,11430 € | 11,43 € |
| 200 | 0,10880 € | 21,76 € |
| 300 | 0,10573 € | 31,72 € |
| 500 | 0,10198 € | 50,99 € |
| 700 | 0,09959 € | 69,71 € |
| 1.000 | 0,09711 € | 97,11 € |
| 2.500 | 0,09102 € | 227,55 € |
| 5.000 | 0,08667 € | 433,35 € |
| 10.000 | 0,08254 € | 825,40 € |
| Unit Price without VAT: | 0,11430 € |
|---|---|
| Unit Price with VAT: | 0,13373 € |

