


2D-048-015A-QFN32-C | |
|---|---|
DigiKey Part Number | 2117-2D-048-015A-QFN32-CTR-ND - Tape & Reel (TR) 2117-2D-048-015A-QFN32-CCT-ND - Cut Tape (CT) 2117-2D-048-015A-QFN32-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2D-048-015A-QFN32-C |
Description | IC REG BUCK 24V/12V TRPL 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 24V, 12V, 12V 3 Output 650mA, 1A, 1A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 95kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13300 € | 31,33 € |
| 25 | 2,88720 € | 72,18 € |
| 100 | 2,61610 € | 261,61 € |
| 250 | 2,48700 € | 621,75 € |
| 500 | 2,40912 € | 1.204,56 € |
| 1.000 | 2,34507 € | 2.345,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09771 € | 6.293,13 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,82040 € |


