
XWV60-1248Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XWV60-1248Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XWV60-1248Z-UNV-I |
Description | 60W V-LOC LED DRIVER 0-10V DIM, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12 ~ 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12 ~ 48V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.70" L x 2.30" W x 1.30" H (144.8mm x 58.4mm x 33.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,85000 € | 48,85 € |
| 5 | 44,63800 € | 223,19 € |
| 10 | 42,93400 € | 429,34 € |
| 30 | 40,36500 € | 1.210,95 € |
| 60 | 38,82200 € | 2.329,32 € |
| 120 | 37,33667 € | 4.480,40 € |
| Unit Price without VAT: | 48,85000 € |
|---|---|
| Unit Price with VAT: | 57,15450 € |






