


XKV40-1248Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XKV40-1248Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XKV40-1248Z-UNV-I |
Description | 40W V-LOC DRIVER W/J-BOX 0-10V, |
Customer Reference | |
Detailed Description | 3.3A 12 ~ 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12 ~ 48V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.76" L x 2.68" W x 1.46" H (247.9mm x 68.1mm x 37.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 € | 62,52 € |
| 5 | 57,12600 € | 285,63 € |
| 10 | 54,94800 € | 549,48 € |
| 30 | 51,65867 € | 1.549,76 € |
| Unit Price without VAT: | 62,52000 € |
|---|---|
| Unit Price with VAT: | 73,14840 € |





