


XAC16-0350Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XAC16-0350Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XAC16-0350Z-UNV-I |
Description | I-LOC,16W, 350MA, UNV, 0-10V DIM |
Customer Reference | |
Detailed Description | 350mA 24 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 24 ~ 46V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 16 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.5mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 € | 44,42 € |
| 5 | 40,59200 € | 202,96 € |
| 10 | 39,04400 € | 390,44 € |
| Unit Price without VAT: | 44,42000 € |
|---|---|
| Unit Price with VAT: | 51,97140 € |














