
LC12-0500P-120-B | |
|---|---|
DigiKey Part Number | 4718-LC12-0500P-120-B-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0500P-120-B |
Description | 12W, 500MA, 120V, PHASE DIM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,01000 € | 27,01 € |
| 5 | 24,68600 € | 123,43 € |
| 10 | 23,74400 € | 237,44 € |
| 25 | 22,55440 € | 563,86 € |
| 50 | 21,69280 € | 1.084,64 € |
| 160 | 20,31913 € | 3.251,06 € |
| 320 | 19,54147 € | 6.253,27 € |
| Unit Price without VAT: | 27,01000 € |
|---|---|
| Unit Price with VAT: | 31,60170 € |

