Hex Standoff Threaded M4x0.7 Brass 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4x0.7 Brass 0.236" (6.00mm)
R40-3000602
R40-3000602
Harwin’s Company Overview

R40-3000602

DigiKey Part Number
952-1544-ND
Manufacturer
Manufacturer Product Number
R40-3000602
Description
HEX STANDOFF M4X0.7 BRASS 6MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-3000602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.276" (7.01mm) Hex
Series
Between Board Height
0.236" (6.00mm)
Packaging
Bulk
Length - Overall
0.551" (14.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
50,62400 €3,12 €
100,58000 €5,80 €
250,53080 €13,27 €
500,49800 €24,90 €
1000,46880 €46,88 €
3000,42870 €128,61 €
5000,41232 €206,16 €
1.0000,39215 €392,15 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €