
M80-5L22022M1-02-334-02-334 | |
|---|---|
DigiKey Part Number | 952-M80-5L22022M1-02-334-02-334-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L22022M1-02-334-02-334 |
Description | 20+4 POS. MALE SIGNAL+POWER HORI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 (20 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L22022M1-02-334-02-334 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin, Power | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Features Jackscrews, Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 52,45792 € | 6.294,95 € |
| Unit Price without VAT: | 52,45792 € |
|---|---|
| Unit Price with VAT: | 61,37577 € |


