
M80-5L11205M7-00-000-04-333 | |
|---|---|
DigiKey Part Number | 952-M80-5L11205M7-00-000-04-333-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11205M7-00-000-04-333 |
Description | 12+4 POS. MALE SIGNAL+POWER HORI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (12 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11205M7-00-000-04-333 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin, Power | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Features Jackscrews, Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 48,13036 € | 5.390,60 € |
| Unit Price without VAT: | 48,13036 € |
|---|---|
| Unit Price with VAT: | 56,31252 € |





