
M80-5C10605MA-01-336-01-336 | |
|---|---|
DigiKey Part Number | 952-M80-5C10605MA-01-336-01-336-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10605MA-01-336-01-336 |
Description | 6+2 POS. MALE 24-28AWG+14AWG CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Plug Connector Crimp and Solder Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10605MA-01-336-01-336 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp and Solder | |
Wire Type | Coaxial | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,40420 € | 1.420,21 € |
| Unit Price without VAT: | 28,40420 € |
|---|---|
| Unit Price with VAT: | 33,23291 € |


