
M80-5000000M2-08-332-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M2-08-332-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M2-08-332-00-000 |
Description | 8 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M2-08-332-00-000 Models |
Category | Contact Length - Post 0.197" (5.00mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Applications General Purpose |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 46,00200 € | 5.520,24 € |
| Unit Price without VAT: | 46,00200 € |
|---|---|
| Unit Price with VAT: | 53,82234 € |
















