


M80-4T10805F1-02-321-00-000 | |
|---|---|
DigiKey Part Number | M80-4T10805F1-02-321-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4T10805F1-02-321-00-000 |
Description | DATAMATE MIX-TEK SEMI-CUSTOM CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4T10805F1-02-321-00-000 Models |
Category | Insulation Color Black |
Mfr | Insulation Height 0.205" (5.20mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Features Polarizing Key |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 800VAC/DC |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
Fastening Type Screw Lock | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Contact Finish - Mating | Base Product Number |
Contact Finish Thickness - Mating 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 27,99633 € | 1.679,78 € |
| Unit Price without VAT: | 27,99633 € |
|---|---|
| Unit Price with VAT: | 32,75571 € |








