


M80-4D11005F2-03-327-00-000 | |
|---|---|
DigiKey Part Number | M80-4D11005F2-03-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11005F2-03-327-00-000 |
Description | DATAMATE 2-ROW MIX-TEK FEMALE CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11005F2-03-327-00-000 Models |
Category | Fastening Type Screw Lock |
Manufacturer Harwin Inc. | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 13 (10 + 3 Power) | Color Black |
Number of Rows 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,75020 € | 1.337,51 € |
| Unit Price without VAT: | 26,75020 € |
|---|---|
| Unit Price with VAT: | 31,29773 € |







