MFR Recommended



M80-4D11005F2-02-327-00-000 | |
|---|---|
DigiKey Part Number | M80-4D11005F2-02-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11005F2-02-327-00-000 |
Description | DATAMATE 2-ROW MIX-TEK FEMALE CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11005F2-02-327-00-000 Models |
Category | Fastening Type Screw Lock |
Manufacturer Harwin Inc. | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 12 (10 + 2 Power) | Color Black |
Number of Rows 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C11205F1-02-325-00-000 | Harwin Inc. | 747 | 952-1252-ND | 22,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,50540 € | 1.275,27 € |
| Unit Price without VAT: | 25,50540 € |
|---|---|
| Unit Price with VAT: | 29,84132 € |









