
M80-4C11605F2-03-305-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C11605F2-03-305-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11605F2-03-305-00-000 |
Description | 16+3 POS. FEMALE 24-28AWG+RG178 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11605F2-03-305-00-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 19 (16 + 3 Power) | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 43,81909 € | 964,02 € |
| Unit Price without VAT: | 43,81909 € |
|---|---|
| Unit Price with VAT: | 51,26834 € |





