
M80-263F205-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F205-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F205-00-00 |
Description | 5 POS. FEMALE SIL CABLE HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.177" (4.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00910 € | 1.000,91 € |
| Unit Price without VAT: | 10,00910 € |
|---|---|
| Unit Price with VAT: | 11,71065 € |


