


M58-3501042R | |
|---|---|
DigiKey Part Number | 952-M58-3501042RTR-ND - Tape & Reel (TR) 952-M58-3501042RCT-ND - Cut Tape (CT) 952-M58-3501042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3501042R |
Description | CONN MALE 0.5MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3501042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,36986 € | 2.132,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,87840 € | 71,96 € |
| 50 | 2,70680 € | 135,34 € |
| 100 | 2,54530 € | 254,53 € |
| 250 | 2,34676 € | 586,69 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,48110 € |


