


M58-3500442R | |
|---|---|
DigiKey Part Number | 952-M58-3500442RTR-ND - Tape & Reel (TR) 952-M58-3500442RCT-ND - Cut Tape (CT) 952-M58-3500442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3500442R |
Description | CONN MALE 0.5MM SMD VERT 40POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3500442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,87257 € | 1.685,31 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |


