


H9030-01 | |
|---|---|
DigiKey Part Number | H9030-01-ND |
Manufacturer | |
Manufacturer Product Number | H9030-01 |
Description | TERM TURRET HOLLOW L=8.08-8.58MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.318" ~ 0.338" (8.08mm ~ 8.58mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H9030-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Triple | |
Length - Above Board | 0.318" ~ 0.338" (8.08mm ~ 8.58mm) | |
Length - Below Flange | 0.100" ~ 0.110" (2.54mm ~ 2.79mm) | |
Length - Overall | 0.418" (10.62mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.135" ~ 0.145" (3.43mm ~ 3.68mm) | |
Staking Side OD | 0.107" ~ 0.117" (2.73mm ~ 2.98mm) | |
Staking Side ID | 0.065" ~ 0.075" (1.65mm ~ 1.91mm) | |
Mounting Hole Diameter | 0.115" ~ 0.119" (2.93mm ~ 3.01mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |








