MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



G125-MH20605L3P | |
|---|---|
DigiKey Part Number | G125-MH20605L3P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH20605L3P |
Description | CONN HDR R/A 6POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH20605L3P Models |
Category | Contact Length - Post 0.189" (4.80mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Strip | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-MH10605L3P | Harwin Inc. | 1.973 | 952-2703-ND | 10,85000 € | MFR Recommended |
| G125-MH20605L2P | Harwin Inc. | 0 | G125-MH20605L2P-ND | 5,78248 € | MFR Recommended |
| G125-MS10605L0P | Harwin Inc. | 91 | 952-2802-ND | 5,88000 € | MFR Recommended |
| G125-MS10605L2P | Harwin Inc. | 0 | G125-MS10605L2P-ND | 4,63500 € | MFR Recommended |
| G125-MS10605L3P | Harwin Inc. | 2.124 | 952-2542-ND | 6,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,33997 € | 8.339,97 € |
| Unit Price without VAT: | 8,33997 € |
|---|---|
| Unit Price with VAT: | 9,75776 € |


















