
G125-MC21205M3-0150L | |
|---|---|
DigiKey Part Number | 952-G125-MC21205M3-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC21205M3-0150L |
Description | 6+6 POS. MALE DIL 28AWG CABLE AS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.049" (1.25mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,34690 € | 3.934,69 € |
| Unit Price without VAT: | 39,34690 € |
|---|---|
| Unit Price with VAT: | 46,03587 € |











