MFR Recommended
MFR Recommended



G125-MC15005L4-0450L | |
|---|---|
DigiKey Part Number | G125-MC15005L4-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC15005L4-0450L |
Description | 1.25MM M/L 50POS 26AWG 450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-3045096L4 | Harwin Inc. | 24 | 952-2762-ND | 5,37000 € | MFR Recommended |
| G125-MC15005L4-0300M | Harwin Inc. | 0 | G125-MC15005L4-0300M-ND | 192,00300 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,35700 € | 1.423,57 € |
| Unit Price without VAT: | 142,35700 € |
|---|---|
| Unit Price with VAT: | 166,55769 € |








