
G125-22496F5-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F5-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F5-04-16-00 |
Description | RCPT PNL MNT 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (4 + 16 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F5-04-16-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 10 | 14,49600 € | 144,96 € |
| 30 | 13,41433 € | 402,43 € |
| 50 | 12,93940 € | 646,97 € |
| 100 | 12,32220 € | 1.232,22 € |
| 250 | 11,55132 € | 2.887,83 € |
| 500 | 11,00070 € | 5.500,35 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 19,96020 € |



