Parametric Equivalent
Parametric Equivalent

G125-22496F3-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-04-04-00 |
Description | CONN RCPT 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-04-04-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-22496F2-04-04-00 | Harwin Inc. | 40 | 952-G125-22496F2-04-04-00-ND | 15,50000 € | Parametric Equivalent |
| G125-22496F5-04-04-00 | Harwin Inc. | 132 | 952-G125-22496F5-04-04-00-ND | 16,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 13,77900 € | 137,79 € |
| 30 | 12,75033 € | 382,51 € |
| 50 | 12,29920 € | 614,96 € |
| 100 | 11,71260 € | 1.171,26 € |
| 250 | 10,97984 € | 2.744,96 € |
| 500 | 10,45640 € | 5.228,20 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 18,97740 € |





