



F10-10204045R | |
|---|---|
DigiKey Part Number | 952-F10-10204045RTR-ND - Tape & Reel (TR) 952-F10-10204045RCT-ND - Cut Tape (CT) 952-F10-10204045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10204045R |
Description | 0.5MM F 40 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10204045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,66480 € | 66,62 € |
| 50 | 2,53760 € | 126,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,34827 € | 352,24 € |
| 300 | 2,23617 € | 670,85 € |
| 450 | 2,17309 € | 977,89 € |
| 750 | 2,09621 € | 1.572,16 € |
| 1.050 | 2,04707 € | 2.149,42 € |
| 1.500 | 1,99623 € | 2.994,34 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,91950 € |


