D2928-42 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 1.512
Unit Price: 3,90000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,07718 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,35297 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,50641 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,38821 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,51365 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,33145 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,38788 €
Datasheet
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Harwin’s Company Overview

D2928-42

DigiKey Part Number
952-2748-ND
Manufacturer
Manufacturer Product Number
D2928-42
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2928-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
196.9µin (5.00µm)
Contact Material - Post
Brass
Housing Material
Plastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,77000 €2,77 €
142,30071 €32,21 €
282,19036 €61,33 €
562,08607 €116,82 €
1121,98634 €222,47 €
2521,87583 €472,71 €
5041,78629 €900,29 €
1.0081,70107 €1.714,68 €
2.5061,59530 €3.997,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,24090 €