22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Harwin’s Company Overview

D2822-42

DigiKey Part Number
952-2745-ND
Manufacturer
Manufacturer Product Number
D2822-42
Description
CONN IC DIP SOCKET 22POS GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2822-42 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Harwin Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
196.9µin (5.00µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.4" (10.16mm) Row Spacing
Housing Material
Plastic
Number of Positions or Pins (Grid)
22 (2 x 11)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.126" (3.20mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,22000 €2,22 €
181,80500 €32,49 €
361,71889 €61,88 €
541,67019 €90,19 €
1081,59046 €171,77 €
2521,49810 €377,52 €
5041,42659 €719,00 €
1.0081,35851 €1.369,38 €
2.5021,27417 €3.187,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €