
B2G32UDNB20C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B2G32UDNB20C000113U1930TR-ND - Tape & Reel (TR) 3147-B2G32UDNB20C000113U1930CT-ND - Cut Tape (CT) 3147-B2G32UDNB20C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2G32UDNB20C000113U1930 |
Description | LED BLUE/ORANGE CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 605nm Orange, 470nm Blue LED Indication - Discrete 2V Orange, 3.3V Blue 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Orange, 3.3V Blue |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° Orange, 135° Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm Orange, 468nm Blue |
Configuration Independent | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.25mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15296 € | 76,48 € |
| 1.000 | 0,14181 € | 141,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12742 € | 382,26 € |
| 6.000 | 0,12008 € | 720,48 € |
| 9.000 | 0,11632 € | 1.046,88 € |
| 15.000 | 0,11206 € | 1.680,90 € |
| 21.000 | 0,10954 € | 2.300,34 € |
| 30.000 | 0,10707 € | 3.212,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |






