New Product
Contact Crimp Pin Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000001500

DigiKey Part Number
1195-97000001500-ND
Manufacturer
Manufacturer Product Number
97000001500
Description
HAN E_CT_M_PCB/PIT_AG_F.EE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,99000 €11,99 €
1010,62700 €106,27 €
1009,41760 €941,76 €
1.0008,34569 €8.345,69 €
Manufacturers Standard Package
Unit Price without VAT:11,99000 €
Unit Price with VAT:14,02830 €