


33280101002200 | |
|---|---|
DigiKey Part Number | 1195-33280101002200-ND |
Manufacturer | |
Manufacturer Product Number | 33280101002200 |
Description | CABLE MOD 2P2C PLUG-PLUG 65.62' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101002200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,18000 € | 79,18 € |
| Unit Price without VAT: | 79,18000 € |
|---|---|
| Unit Price with VAT: | 92,64060 € |

