
19620060542 | |
|---|---|
DigiKey Part Number | 1195-19620060542-ND |
Manufacturer | |
Manufacturer Product Number | 19620060542 |
Description | 6B EMC HOOD SIDE ENTRY, SCREW DO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620060542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,92000 € | 94,92 € |
| Unit Price without VAT: | 94,92000 € |
|---|---|
| Unit Price with VAT: | 111,05640 € |

