Base - Box Mount Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19461160292

DigiKey Part Number
1195-5948-ND
Manufacturer
Manufacturer Product Number
19461160292
Description
HAN-ECO 16A-HSM2-M20 W. COVER/CA
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19461160292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm)
Housing Color
Black
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.