



19460160435 | |
|---|---|
DigiKey Part Number | 19460160435-ND |
Manufacturer | |
Manufacturer Product Number | 19460160435 |
Description | HAN-ECO 16A CABLE TO CABLE HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460160435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 47,45520 € |

