
19300160739 | |
|---|---|
DigiKey Part Number | 1195-19300160739-ND |
Manufacturer | |
Manufacturer Product Number | 19300160739 |
Description | 16B HOOD CABLE TO CABLE, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 16B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 3.071" H (93.50mm x 43.00mm x 78.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,21000 € | 47,21 € |
| Unit Price without VAT: | 47,21000 € |
|---|---|
| Unit Price with VAT: | 55,23570 € |

