
15030602401000 | |
|---|---|
DigiKey Part Number | 1195-15030602401000TR-ND - Tape & Reel (TR) 1195-15030602401000CT-ND - Cut Tape (CT) 1195-15030602401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030602401000 |
Description | HAR-FLEX HD-CARD EDGE 60PIN, WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030602401000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 7,38000 € | 73,80 € |
| 25 | 6,91800 € | 172,95 € |
| 50 | 6,58740 € | 329,37 € |
| 100 | 6,27310 € | 627,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,97375 € | 1.194,75 € |
| 400 | 5,68880 € | 2.275,52 € |
| 600 | 5,52850 € | 3.317,10 € |
| 1.000 | 5,33303 € | 5.333,03 € |
| 1.400 | 5,20807 € | 7.291,30 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,16730 € |

