
09930011323 | |
|---|---|
DigiKey Part Number | 1195-09930011323-ND |
Manufacturer | |
Manufacturer Product Number | 09930011323 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | - | |
Termination Style | Push In | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,14700 € | 111,47 € |
| 25 | 10,44840 € | 261,21 € |
| 50 | 9,94960 € | 497,48 € |
| 100 | 9,47490 € | 947,49 € |
| 250 | 8,88208 € | 2.220,52 € |
| 500 | 8,45858 € | 4.229,29 € |
| 1.000 | 8,05544 € | 8.055,44 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,35040 € |

