
IT 605-S ULTRASTAB | |
|---|---|
DigiKey Part Number | 398-IT605-SULTRASTAB-ND |
Manufacturer | |
Manufacturer Product Number | IT 605-S ULTRASTAB |
Description | CURRENT TRANSDUCER 600A |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Current Sensor |
Datasheet | Datasheet |
EDA/CAD Models | IT 605-S ULTRASTAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 300kHz | |
Linearity | - | |
Accuracy | 0.0032% | |
Voltage - Supply | 14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |

