
09551666811741 | |
|---|---|
DigiKey Part Number | 1195-09551666811741TR-ND - Tape & Reel (TR) 1195-09551666811741CT-ND - Cut Tape (CT) 1195-09551666811741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551666811741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551666811741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 4,08200 € | 102,05 € |
| 50 | 3,88700 € | 194,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,61457 € | 506,04 € |
| 280 | 3,44211 € | 963,79 € |
| 420 | 3,34505 € | 1.404,92 € |
| 700 | 3,22671 € | 2.258,70 € |
| 980 | 3,15109 € | 3.088,07 € |
| 1.400 | 3,07286 € | 4.302,00 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,00210 € |












