
09488787588010 | |
|---|---|
DigiKey Part Number | 09488787588010-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588010 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 10,32300 € | 103,23 € |
| 25 | 9,67640 € | 241,91 € |
| 50 | 9,21420 € | 460,71 € |
| 100 | 8,77450 € | 877,45 € |
| 250 | 8,22560 € | 2.056,40 € |
| 500 | 7,83340 € | 3.916,70 € |
| 1.000 | 7,46003 € | 7.460,03 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,20380 € |

