
09483535848200 | |
|---|---|
DigiKey Part Number | 1195-09483535848200-ND |
Manufacturer | |
Manufacturer Product Number | 09483535848200 |
Description | HARTING PUSHPULL V4 V2.0 SIGNAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 65.6' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09483535848200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 65.6' (20.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,53000 € | 272,53 € |
| Unit Price without VAT: | 272,53000 € |
|---|---|
| Unit Price with VAT: | 318,86010 € |

