USB 2.0 Cable Mini B Female to Mini B Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454521909

DigiKey Part Number
1195-09454521909-ND
Manufacturer
Manufacturer Product Number
09454521909
Description
HAR-PORT USB 2.0 MINIB COUPLER W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09454521909 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,54000 €115,54 €
1098,21000 €982,10 €
2592,06720 €2.301,68 €
5087,67880 €4.383,94 €
Manufacturers Standard Package
Unit Price without VAT:115,54000 €
Unit Price with VAT:135,18180 €