Hood Connector Side Entry NPT-3/4 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09305160540

DigiKey Part Number
1195-09305160540-ND
Manufacturer
Manufacturer Product Number
09305160540
Description
CONN HOOD SIDE ENTRY SZ16B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-3/4 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
NPT-3/4
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
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
Bulk
QuantityUnit PriceExt Price
1101,15000 €101,15 €
Manufacturers Standard Package
Unit Price without VAT:101,15000 €
Unit Price with VAT:118,34550 €