Base - Panel Mount Connector Bottom Entry 24B IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300241314

DigiKey Part Number
09300241314-ND
Manufacturer
Manufacturer Product Number
09300241314
Description
HAN 24B-HBM IP 67 W. SELF-LOCKIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09300241314 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
5.709" L x 1.906" W x 1.197" H (145.00mm x 48.40mm x 30.40mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,46000 €38,46 €
1032,69600 €326,96 €
2530,64920 €766,23 €
5029,18740 €1.459,37 €
10027,79580 €2.779,58 €
25026,05800 €6.514,50 €
Manufacturers Standard Package
Unit Price without VAT:38,46000 €
Unit Price with VAT:44,99820 €