Base - Panel Mount Connector Bottom Entry 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200320301ML

DigiKey Part Number
09200320301ML-ND
Manufacturer
Manufacturer Product Number
09200320301ML
Description
CONN BASE BOTTOM ENTRY SZ32A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
32A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.016" L x 2.205" W x 1.126" H (102.00mm x 56.00mm x 28.60mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,33000 €37,33 €
1031,73200 €317,32 €
2529,74560 €743,64 €
5028,32680 €1.416,34 €
10026,97600 €2.697,60 €
25025,28936 €6.322,34 €
Manufacturers Standard Package
Unit Price without VAT:37,33000 €
Unit Price with VAT:43,67610 €