



09140273122 | |
|---|---|
DigiKey Part Number | 1195-09140273122-ND |
Manufacturer | |
Manufacturer Product Number | 09140273122 |
Description | HAN SHIELDED MODULE 27PIN FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 27 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 27 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 15,70300 € | 157,03 € |
| 25 | 14,71920 € | 367,98 € |
| 50 | 14,01640 € | 700,82 € |
| 100 | 13,34780 € | 1.334,78 € |
| 250 | 12,51292 € | 3.128,23 € |
| 500 | 11,91642 € | 5.958,21 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,62160 € |


